Reference Only

2455RBV01170248

Thermostats COMMERCIAL THERMAL.

Manufacturer:

Mfr Part:
2455RBV01170248

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionOpen on Rise
Temperature Range- 12 C to + 105 C
Current Rating15 A
Voltage Rating120 VAC, 250 VAC
ProductOvermolded Automatic Reset Thermostats
Product TypeThermostats
Series2455RBV
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$67.24$6,724.00
Need more?