Reference Only

2455R3506700017

Thermostats COMMERCIAL THERMAL.

Manufacturer:

Mfr Part:
2455R3506700017

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionOpen on Rise
Temperature Range0 C to + 150 C
Current Rating15 A
Voltage Rating120 VAC, 250 VAC
ProductPhenolic Automatic Reset Thermostats
Product TypeThermostats
Series2455R
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$30.58$1,529.00
$29.17$2,917.00
Need more?