Reference Only

2450RC 85990004

Thermostats Open on Rise,15A/10A Automatic Reset.

Manufacturer:

Mfr Part:
2450RC 85990004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionOpen on Rise
Opening Temp250 C
Closing Temp210 C
Accuracy8.3 C, 11.1 C
Temperature Range0 C to + 260 C
Current Rating10 A, 15 A
Voltage Rating120 VAC, 250 VAC
Product TypeThermostats
Series2450RC
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$46.04$4,604.00
Need more?
Contact Us