Reference Only

2450RC 82150051

Thermostats Open on Rise,15A/10A Automatic Reset.

Manufacturer:

Mfr Part:
2450RC 82150051

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
Series2450RC
Voltage Rating120 VAC, 250 VAC
PackagingBulk
Accuracy6.7 C
Closing Temp137.8 C
Current Rating15 A
FunctionOpen on Rise
Opening Temp176.7 C
Product TypeThermostats
ProductCeramic Automatic Reset Thermostats
SubcategorySensors
Temperature Range0 C to + 260 C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC9032108090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$22.55$2,255.00
Need more?