Reference Only
2450CM 84210015
Thermostats Open on Rise,15A/10A Manual Reset.
Datasheet
2450CM 84210015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Product | Ceramic Manual Reset Thermostats | |
| Packaging | Bulk | |
| Accuracy | 10 C | |
| Closing Temp | Manual | |
| Current Rating | 15 A | |
| Function | Open on Rise | |
| Opening Temp | 93.3 C | |
| Product Type | Thermostats | |
| Subcategory | Sensors | |
| Temperature Range | + 52 C to + 232 C | |
| Voltage Rating | 120 VAC, 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.97 | $3,697.00 |
Need more?