Reference Only
2450CM 81460093
Thermostats COMMERCIAL THERMAL
Datasheet
2450CM 81460093 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Series | 2450CM | |
| Current Rating | 10 A, 15 A | |
| Function | Open on Rise | |
| Product Type | Thermostats | |
| Product | Ceramic Manual Reset Thermostats | |
| Subcategory | Sensors | |
| Temperature Range | + 52 C to + 232 C | |
| Voltage Rating | 120 VAC, 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9032102090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?