Reference Only

2450CM 80880374

Thermostats Open on Rise,15A/10A Manual Reset.

Manufacturer:

Mfr Part:
2450CM 80880374

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionOpen on Rise
Opening Temp210 C
Closing TempManual
Accuracy4.4 C
Temperature Range+ 52 C to + 232 C
Current Rating15 A
Voltage Rating120 VAC, 250 VAC
ProductCeramic Manual Reset Thermostats
PackagingBulk
Product TypeThermostats
Series2450CM
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032100090
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.49$4,449.00
$40.05$10,012.50
Need more?