Reference Only
2450CM 80820818
Thermostats Open on Rise,15A/10A Manual Reset.
Datasheet
2450CM 80820818 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Product Type | Thermostats | |
| Current Rating | 10 A | |
| Voltage Rating | 120 VAC, 250 VAC | |
| Series | 2450CM | |
| Packaging | Bulk | |
| Accuracy | 7.2 C | |
| Closing Temp | Manual | |
| Function | Open on Rise | |
| Opening Temp | 200 C | |
| Product | Ceramic Manual Reset Thermostats | |
| Subcategory | Sensors | |
| Temperature Range | + 52 C to + 232 C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032100090 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.99 | $1,699.50 | |
| $32.43 | $3,243.00 |
Need more?