Reference Only

2450CM 00020410

Thermostats COMMERCIAL THERMAL.

Manufacturer:

Mfr Part:
2450CM 00020410

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
Series2450CM
ProductCeramic Manual Reset Thermostats
Current Rating15 A
FunctionOpen on Rise
Product TypeThermostats
SubcategorySensors
Temperature Range+ 52 C to + 232 C
Voltage Rating120 VAC, 250 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$31.78$3,178.00
Need more?