Reference Only

2450A 02950007

Thermostats Close on Rise, 3A Automatic Reset

Manufacturer:

Mfr Part:
2450A 02950007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryThermostats
FunctionClose on Rise
Opening Temp61.7 C
Closing Temp87.8 C
Accuracy3.9 C
Temperature Range+ 47 C to + 107 C
Current Rating3 A
Voltage Rating120 VAC
ProductHeat Detection Thermostats
Product TypeThermostats
Series2450A
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?