Reference Only
2450A 02950006
Thermostats Close on Rise, 3A Automatic Reset.
Datasheet
2450A 02950006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Thermostats | |
| Function | Close on Rise | |
| Opening Temp | 32.2 C | |
| Closing Temp | 56.1 C | |
| Accuracy | 3.9 C | |
| Temperature Range | + 47 C to + 107 C | |
| Current Rating | 3 A | |
| Voltage Rating | 120 VAC | |
| Product | Heat Detection Thermostats | |
| Product Type | Thermostats | |
| Series | 2450A | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---