Reference Only

228AT20

Toggle Switches Toggle SW 8PDT 2POS Leadwir TERM STD LVR.

Manufacturer:

Mfr Part:
228AT20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form8PDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleWire Leads
Current Rating4 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Bushing Size15/32-32
ActuatorPaddle
Actuator Length19.81 mm
Actuator StyleStandard Round
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536501199
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us