Reference Only

222AT6

Toggle Switches Toggle Sw 6pole 2pos STANDARD LEVER.

Manufacturer:

Mfr Part:
222AT6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form6PDT
Switch FunctionON - OFF - ON
Mounting StyleThrough Hole
Termination StyleSolder Pin
Current Rating2 A, 4 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Bushing Size15/32-32
ActuatorPaddle
Actuator Length19.76 mm
Actuator StyleStandard Round
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCN9A619.x
HTS8536509065
TARIC8536501199
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?