Reference Only

21CX14

Basic / Snap Action Switches XP LMT SW SPDT Side Rotary;no lever.

Manufacturer:

Mfr Part:
21CX14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesCX
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating15 A
Voltage Rating AC480 VAC
Voltage Rating DC250 VDC
Operating Force0.5 N
Termination StyleScrew
Mounting StyleChassis Mount
Actuator StyleLever
IlluminatedNon-Illuminated
NEMA Rating1, 3, 4, 4X, 6, 6P, 7, 13
Product TypeSnap Action Switches
SubcategorySwitches
TradenameMicroswitch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8537109899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,283.51$2,283.51
Need more?
Contact Us