
20007
Terminals Aluminum Connector.
Datasheet
20007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Termination Style | Crimp | |
| Wire Gauge Max | 3/0 AWG | |
| Wire Gauge | 3/0 AWG | |
| Part # Aliases | 00054007132936 7000149349 80610033575 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.83 | $618.30 | |
| $60.24 | $1,204.80 | |
| $59.24 | $2,962.00 | |
| $57.68 | $5,768.00 | |
| $57.67 | $11,534.00 |
Need more?