Reference Only

1TP66-1

Rocker Switches SEALED OI.

Manufacturer:

Mfr Part:
1TP66-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Current Rating15 A
Voltage Rating AC277 VAC
Termination StyleScrew
ActuatorRocker
Mounting StylePanel Mount
Actuator StyleRocker
Height44.45 mm
Length55.12 mm
Product TypeRocker Switches
SeriesTP
SubcategorySwitches
Width22 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$115.72$5,786.00
Need more?
Contact Us