Reference Only
1TP12-1
Rocker Switches SEALED OI.
Datasheet
1TP12-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Current Rating | 15 A | |
| Voltage Rating AC | 277 VAC | |
| Termination Style | Screw | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver Cadmium Oxide | |
| Actuator Style | Rocker | |
| Height | 44.45 mm | |
| Length | 55.12 mm | |
| Product Type | Rocker Switches | |
| Series | TP | |
| Subcategory | Switches | |
| Width | 22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---