Reference Only

1PRFD3CHGN-000

Proximity Sensors - Industrial .

Manufacturer:

Mfr Part:
1PRFD3CHGN-000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max4 mm
Output TypeOpen Collector
Mounting StyleFlange Mount
Connection MethodPigtail
Connector TypePigtail
Supply Voltage - Min12 VDC
Supply Voltage - Max28 VDC
SeriesIHM
Housing MaterialStainless Steel
Maximum Operating Temperature+ 115 C
Minimum Operating Temperature- 55 C
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCN9A991.d
HTS8543704500
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?