Reference Only

1LS47

Limit Switches DPDT 1 NC/1 NO Rod Adjustable.

Manufacturer:

Mfr Part:
1LS47

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorRod
Current Rating10 A
Voltage Rating AC480 VAC
Operating Force0.19 N
NEMA Rating1, 3, 4, 6, 13
Termination StyleScrew
Mounting StyleChassis Mount
Actuator StyleRod
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 29 C
Product TypeLimit Switches
SubcategorySwitches
TradenameMicroswitch
TypeMedium Duty Limit Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$490.19$4,901.90
Need more?