Reference Only

1HS25

Basic / Snap Action Switches SEALED SE.

Manufacturer:

Mfr Part:
1HS25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRoller Lever
Current Rating25 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Operating Force2.78 N to 6.12 N
Termination StyleScrew
Mounting StyleChassis Mount
Actuator StyleRoller Lever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$577.81$5,778.10
Need more?
Contact Us