Reference Only
1GT101DC
Obsolete
Hall Effect / Magnetic Sensors - Industrial GT Sries 40mA Gear-Tooth 3-Pin
Datasheet
1GT101DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Current Rating | 10 mA | |
| Maximum Operating Temperature | + 150 C | |
| Maximum Output Current | 40 mA | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Screw | |
| Operating Supply Voltage | 24 V | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Type | Position Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?