Reference Only

1EN51-S

Limit Switches Sealed limit switch DPDT 4 A 28 Vdc.

Manufacturer:

Mfr Part:
1EN51-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPDT
ActuatorPlunger
Current Rating4 A
Voltage Rating DC28 VDC
Operating Force13.34 N to 26.69 N
Termination StyleScrew
Actuator StylePlunger
Product TypeLimit Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCN9A991.d
HTS8536509055
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$843.59$8,435.90
Need more?