Reference Only
1CPSA2B
Cable Pull Switches 10A 24V IP67.
Datasheet
1CPSA2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Cable Pull Switches | |
| Actuator Length | 250 ft | |
| Actuator Style | 1 Cable | |
| Contact Form | 2 NO + 2 NC | |
| Current Rating | 50 mA | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 60 VDC | |
| Mounting Style | Chassis Mount, 1/2 in NPT x 3 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| IP Rating | IP67 | |
| NEMA Rating | 1, 4, 12, 13 | |
| Color | Red | |
| Illuminated | Illuminated | |
| Lamp Type | LED | |
| Housing Material | Die-Cast Zinc | |
| Life | 1000000 Cycle | |
| Product Type | Cable Pull Switches | |
| Series | CPS | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative