Reference Only
19PA6-3
Switch Hardware BLACK HEX NUT 15/32-32 NS THREAD.
Datasheet
19PA6-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Height | 14.22 mm | |
| Length | 14.22 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.65 | $1,682.50 | |
| $31.97 | $3,197.00 | |
| $30.85 | $7,712.50 |
Need more?