
19PA169-NT
Switch Hardware SWITCH PACKET.
Datasheet
19PA169-NT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Switch Packet | |
| Height | 25.4 mm | |
| Illumination | Non-Illuminated | |
| Length | 33 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 20.32 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.27 | $2,863.50 | |
| $54.42 | $5,442.00 |
Need more?