Reference Only
18PA1-4PG
Switch Hardware Limit Switch-Sp Part.
Datasheet
18PA1-4PG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Limit Switch Hardware | |
| For Use With | Limit Switches | |
| Designed for | Limit Switches | |
| Termination Style | Conduit | |
| Color | Gray | |
| Height | 34 mm | |
| Illumination | Non-Illuminated | |
| Length | 91.2 mm | |
| Material | Aluminum | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 49 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $294.19 | $2,941.90 |
Need more?