Reference Only
18CX10
Limit Switches 12.5V-40V SD Rotary XP Limit Switch.
Datasheet
18CX10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Side | |
| Voltage Rating DC | 40 VDC | |
| Operating Force | 0.5 N | |
| NEMA Rating | 1, 3, 4, 4X, 6, 6P, 7, 9, 13 | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Limit Switches | |
| Series | CX | |
| Subcategory | Switches | |
| Tradename | MICRO SWITCH | |
| Type | Hazardous Location Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,335.03 | $1,335.03 |
Need more?