Reference Only

185PC15DT

Board Mount Pressure Sensors 0Psi to 15Psi Differential 6-Pin.

Manufacturer:

Mfr Part:
185PC15DT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge, Differential
Operating Pressure0 psi to 15 psi
Accuracy2 %
Output TypeAnalog
Mounting StyleThrough Hole
Operating Supply Voltage16 V
Port TypeDual Axial Barbless
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Operating Supply Current6 mA
Output Voltage6 V
Port Size5 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max16 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?