Reference Only

17MA1-B

Switch Hardware Sheet Metal Bracket for Micro Switch A/Z.

Manufacturer:

Mfr Part:
17MA1-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Hardware
ProductHardware
TypeMounting Bracket
For Use WithRocker Switches
Height13.5 mm
IlluminationNon-Illuminated
Length66.8 mm
Mounting StyleSnap On
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width19 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$33.47$6,694.00
Need more?
Contact Us