Reference Only
16CX2
Limit Switches EXPLOSION PROOF SIDE ROTARY.
Datasheet
16CX2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Side | |
| Current Rating | 1 A | |
| Voltage Rating AC | 125 VAC | |
| NEMA Rating | 1, 3, 4, 4X, 6, 6P, 7, 13 | |
| Termination Style | Screw | |
| Mounting Style | Conduit (3/4 in) | |
| Type | Explosion-Proof Switch | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---