Reference Only

15PA90-4BL

Switch Hardware SWITCH PACKET BLUE FOR AT TL TS TYPE.

Manufacturer:

Mfr Part:
15PA90-4BL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Hardware
Height13.7 mm
Length6.4 mm
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width6.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.26$652.00
$3.05$762.50
$2.82$1,410.00
$2.66$2,660.00
$2.59$6,475.00
Need more?
Contact Us