Reference Only
14CE2-1
Limit Switches Enclosed BasicSwitch.
Datasheet
14CE2-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Plunger | |
| Current Rating | 5 A | |
| Voltage Rating AC | 240 VAC | |
| Operating Force | 2.65 lb | |
| NEMA Rating | 1, 3 | |
| Termination Style | Cable | |
| IP Rating | IP65 | |
| Actuator Style | Plunger | |
| Cable Length | 1 m | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $208.05 | $2,080.50 | |
| $161.56 | $4,039.00 | |
| $155.18 | $7,759.00 |
Need more?
Available Regional Inventory
18 available now at ttieurope.com