Reference Only

14CE16-1

Limit Switches Enclosed BasicSwitch.

Manufacturer:

Mfr Part:
14CE16-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorSide
Current Rating5 A
Voltage Rating AC240 VAC
Voltage Rating DC28 VDC
Operating Force0.34 N
NEMA Rating1, 3, 4, 6, 6P, 12, 13
Termination StyleScrew
IP RatingIP65, IP66, IP67
Product TypeLimit Switches
Series14CE
SubcategorySwitches
TypeLimit Switches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$228.57$2,285.70
$217.15$4,343.00
Need more?