Reference Only
14CE1-2GL
Limit Switches Enclosed BasicSwitch
Datasheet
14CE1-2GL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Actuator Style | Plunger | |
| Actuator | Plunger | |
| Contact Form | SPDT | |
| Current Rating | 1 A | |
| IP Rating | IP65 | |
| Illuminated | Non-Illuminated | |
| Operating Force | 11.8 N | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Voltage Rating AC | 125 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?