Reference Only
14CE1-1
Limit Switches Enclosed BasicSwitch.
Datasheet
14CE1-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Plunger | |
| Current Rating | 5 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 11.8 N | |
| NEMA Rating | 1, 3, 4, 6, 6P, 12, 13 | |
| Termination Style | Screw | |
| IP Rating | IP65, IP66, IP67 | |
| Actuator Style | Plunger | |
| Product Type | Limit Switches | |
| Series | 14CE | |
| Subcategory | Switches | |
| Type | Limit Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $152.63 | $1,526.30 | |
| $145.05 | $2,901.00 | |
| $139.91 | $6,995.50 |
Need more?