Reference Only

142PC15DW

Board Mount Pressure Sensors 100PC/200PC.

Manufacturer:

Mfr Part:
142PC15DW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge, Differential
Operating Pressure2 psi to 15 psi
Accuracy0.25 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeDual Axial Barbless
Package / CaseSIP-3
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Operating Supply Current8 mA
Output Voltage1 V to 6 V
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max16 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?