Reference Only
13C1000PS6K
Pressure Sensors - Industrial JZ STNLES PRESS PROD 13mmMed-Iso PressSe.
Datasheet
13C1000PS6K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 psi to 1000 psi | |
| Pressure Type | Gauge | |
| Output Type | Basic | |
| Port Size | 7/16 UNF | |
| Mounting Style | Stud Mount | |
| Operating Supply Voltage | 15 V | |
| Height | 25 mm | |
| Length | 22.04 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors | |
| Width | 19.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---