Reference Only

12SE2

Basic / Snap Action Switches N.C.SP 5A 250VAC 30VDC BASIC SWITCH.

Manufacturer:

Mfr Part:
12SE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesSE
TypeMicro Switch
Contact FormSPST-NC
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger, Pin
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force142 gf to 482 gf
Termination StyleWire Lead
Mounting StylePCB Mount
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$210.90$2,109.00
$197.74$4,943.50
Need more?
Contact Us