Reference Only
12PA6
Switch Bezels / Switch Caps ROCKER OPERATOR TRANSLUCENT WHITE WITH WHITE PAINT FINISH.
Datasheet
12PA6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Pushbutton Switches | |
| Designed for | TP Series | |
| Color | Translucent | |
| Series | TP | |
| Height | 12.95 mm | |
| Illumination | Non-Illuminated | |
| Length | 36.83 mm | |
| Material | Acrylic | |
| Mounting Style | Screw | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.73 | $1,386.50 | |
| $24.51 | $2,451.00 | |
| $23.65 | $5,912.50 | |
| $23.01 | $11,505.00 |
Need more?