Reference Only
12PA5-W
Switch Hardware Micro Switch Rocker Switch Translucent Button.
Datasheet
12PA5-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Rocker Operator | |
| For Use With | 31426 Series | |
| Designed for | TP Series | |
| Termination Style | Screw | |
| Series | TP | |
| Color | White | |
| Height | 12.95 mm | |
| Illumination | Non-Illuminated | |
| Length | 36.83 mm | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | - 54 C | |
| Mounting Style | Panel Mount, Snap-In | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.14 | $1,807.00 | |
| $28.96 | $2,896.00 | |
| $28.44 | $7,110.00 |
Need more?