Reference Only
12PA5-BL
Obsolete
Switch Actuators ROCKER OPERATOR BLUE
Datasheet
12PA5-BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | 12PA5 | |
| Type | Actuator | |
| For Use With | Pushbutton Switches | |
| Designed for | TP Series | |
| Color | Blue | |
| Height | 12.95 mm | |
| Illumination | Non-Illuminated | |
| Length | 36.83 mm | |
| Material | Styrene, Opaque Modified | |
| Mounting Style | Screw | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories | |
| Width | 22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?