Reference Only
12PA4
Switch Actuators Sealed OI-SE Switch.
Datasheet
12PA4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | TP | |
| Type | Button | |
| For Use With | Pushbutton Switches | |
| Designed for | TP Series | |
| Color | Clear | |
| Height | 12.95 mm | |
| Illumination | Non-Illuminated | |
| Length | 36.83 mm | |
| Mounting Style | Panel | |
| Mounting Type | Flush | |
| Product Type | Switch Actuators | |
| Product | Pushbutton Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.03 | $703.00 | |
| $6.86 | $1,715.00 | |
| $6.77 | $3,385.00 | |
| $6.68 | $6,680.00 |
Need more?