Reference Only

11SM8850-H58

Basic / Snap Action Switches BASIC SW SPDT 5A 30VDC PLGR PC PINS.

Manufacturer:

Mfr Part:
11SM8850-H58

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesSM
TypeSubminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating11 A
Voltage Rating AC115 VAC, 125 VAC, 250 VAC
Voltage Rating DC30 VDC
Termination StyleSolder Pin
Mounting StyleChassis Mount
Actuator StylePlunger
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 121 C
Minimum Operating Temperature- 54 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$12.22$2,444.00
$11.80$5,900.00
$11.38$11,380.00
Need more?
Contact Us