Reference Only

11SM44-H7

Obsolete
Basic / Snap Action Switches

Manufacturer:

Mfr Part:
11SM44-H7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesSM
Mounting StyleChassis Mount
IlluminatedNon-Illuminated
Life10000000 Cycle
Maximum Operating Temperature+ 121 C
Minimum Operating Temperature- 54 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?