Reference Only

11SM23-H4

Basic / Snap Action Switches Snap Act Basic Swich.

Manufacturer:

Mfr Part:
11SM23-H4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesSM
TypeMicro Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating1 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force141 gf
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingTray
Actuator StylePlunger
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 121 C
Minimum Operating Temperature- 53 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$27.36$5,472.00
Need more?
Contact Us