Reference Only

11SM1777-T

Basic / Snap Action Switches SPDT PLUNGER SCREW 0.1A 125VAC 30VDC.

Manufacturer:

Mfr Part:
11SM1777-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesSM
TypeBasic Switch
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating100 mA
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force56 gf
Termination StyleSolder Turret
Mounting StyleChassis Mount
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$20.85$4,170.00
Need more?
Contact Us