114BF1A102-L813 Honeywell

114BF1A102-L813

Precision Potentiometers WOONSOCKET POSITION.

Manufacturer:

Mfr Part:
114BF1A102-L813

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPrecision Potentiometers
SeriesMKII
Termination StyleSolder Turret
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StyleServo Mount
Number of Turns1 Turn
Number of Gangs1 Gang
Element TypeConductive Plastic
Shaft TypeRound / Plain
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?