Reference Only

112FW12-4

Proximity Sensors - Industrial 2.41mm 18V-32V 3-Pin 1PC;Current Sinking.

Manufacturer:

Mfr Part:
112FW12-4

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max2.41 mm
Output TypeNPN-NO
Mounting StyleCable Mount
Connection MethodCable
Supply Voltage - Min18 VDC
Supply Voltage - Max32 VDC
Housing MaterialStainless Steel
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 54 C
Product TypeProximity Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC9031808000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,802.28$38,022.80
Need more?