Reference Only

103SR17A-1

Hall Effect / Magnetic Sensors - Industrial 4.5 Vdc to 24.0 Vdc Sealed15/32-32UNS-2A.

Manufacturer:

Mfr Part:
103SR17A-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryHall Effect / Magnetic Sensors - Industrial
Operational Gauss205 G
Operating Supply Voltage12 V
Maximum Output Current20 mA
Mounting StylePanel Mount
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeIndustrial Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$41.41$4,141.00
Need more?