Reference Only

103SR11A-1

Obsolete
Hall Effect / Magnetic Sensors - Industrial Magnetic 4.5-5.5 VDC 4mA

Manufacturer:

Mfr Part:
103SR11A-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryHall Effect / Magnetic Sensors - Industrial
Operational Gauss735 G
Operating Supply Voltage5.5 V
Maximum Output Current20 mA
Mounting StyleBracket Mount
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Current Rating4 mA
Product TypeIndustrial Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
TARIC8536501999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?